1.85mm Connector Plug, Male Pin 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF3311-60014

DigiKey Part Number
1678-SF3311-60014-ND
Manufacturer
Manufacturer Product Number
SF3311-60014
Description
1.85MM MALE SOLDERLESS PCB COMPR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.85mm Connector Plug, Male Pin 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
173,78000 €73,78 €
1062,71300 €627,13 €
2558,78920 €1.469,73 €
5055,98660 €2.799,33 €
10053,31800 €5.331,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,78000 €
Unit Price with VAT:86,32260 €