6800 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C682JEGACAUTO

DigiKey Part Number
399-CKC33C682JEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C682JEGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C682JEGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C682JEGACAUTO
Description
CAP CER 6800PF 1.2KV C0G 3640
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C682JEGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,30000 €9,30 €
107,07900 €70,79 €
506,19260 €309,63 €
1005,91810 €591,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,62808 €1.407,02 €
5005,45318 €2.726,59 €
7505,36556 €4.024,17 €
1.2505,26842 €6.585,52 €
Manufacturers Standard Package
Unit Price without VAT:9,30000 €
Unit Price with VAT:10,88100 €