6800 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21X682FEGACAUTO

DigiKey Part Number
399-CKC21X682FEGACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21X682FEGACAUTO
Description
KC-LINK 2220 6.8NF 1200VDC C0G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21X682FEGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,69162 €1.845,81 €
Manufacturers Standard Package
Unit Price without VAT:3,69162 €
Unit Price with VAT:4,31920 €