
CKC21C333KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C333KDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C333KDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C333KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C333KDGACAUTO |
Description | KC-LINK 2220 33NF 1000VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C333KDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,15000 € | 31,50 € |
| 50 | 2,66520 € | 133,26 € |
| 100 | 2,51530 € | 251,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26148 € | 1.130,74 € |
| 1.000 | 2,18288 € | 2.182,88 € |
| 1.500 | 2,14348 € | 3.215,22 € |
| 2.500 | 2,09981 € | 5.249,53 € |
| 3.500 | 2,07427 € | 7.259,94 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,10120 € |

