
CKC33C154FWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C154FWGACTUTR-ND - Tape & Reel (TR) 399-CKC33C154FWGACTUCT-ND - Cut Tape (CT) 399-CKC33C154FWGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C154FWGACTU |
Description | KC-LINK 3640 150NF 650VDC C0G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±1% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C154FWGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 12,22600 € | 122,26 € |
| 50 | 10,90600 € | 545,30 € |
| 100 | 10,51340 € | 1.051,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,06552 € | 2.516,38 € |
| 500 | 9,80500 € | 4.902,50 € |
| 750 | 9,67452 € | 7.255,89 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,17010 € |

