6800 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21X682JEGACAUTO

DigiKey Part Number
399-CKC21X682JEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21X682JEGACAUTOCT-ND - Cut Tape (CT)
399-CKC21X682JEGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21X682JEGACAUTO
Description
CAP CER 6.8NF 1200V C0G 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21X682JEGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,66000 €4,66 €
103,38400 €33,84 €
502,87180 €143,59 €
1002,71350 €271,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,44554 €1.222,77 €
1.0002,36255 €2.362,55 €
1.5002,32095 €3.481,42 €
2.5002,27484 €5.687,10 €
3.5002,24789 €7.867,61 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,45220 €