9100 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C912JEGACAUTO

DigiKey Part Number
399-CKC21C912JEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C912JEGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C912JEGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C912JEGACAUTO
Description
CAP CER 9.1NF 1200V C0G 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9100 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C912JEGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,54700 €25,47 €
502,13440 €106,72 €
1002,00690 €200,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,79108 €895,54 €
1.0001,72425 €1.724,25 €
1.5001,69077 €2.536,16 €
2.5001,65364 €4.134,10 €
3.5001,63193 €5.711,76 €
5.0001,61104 €8.055,20 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,18860 €