5600 pF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C562KJGACAUTO

DigiKey Part Number
399-CKC21C562KJGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C562KJGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C562KJGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C562KJGACAUTO
Description
KC-LINK 2220 5.6NF 1700VDC C0G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C562KJGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,55400 €25,54 €
502,14120 €107,06 €
1002,01330 €201,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,79702 €898,51 €
1.0001,73002 €1.730,02 €
1.5001,69647 €2.544,70 €
2.5001,65925 €4.148,12 €
3.5001,63749 €5.731,21 €
5.0001,61656 €8.082,80 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,20030 €