
CKC21C472JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C472JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C472JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C472JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C472JEGACAUTO |
Description | CAP CER 4.7NF 1200V C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C472JEGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,13200 € | 21,32 € |
| 50 | 1,77180 € | 88,59 € |
| 100 | 1,66060 € | 166,06 € |
| 500 | 1,47244 € | 736,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41416 € | 1.414,16 € |
| 2.000 | 1,36617 € | 2.732,34 € |
| 3.000 | 1,34211 € | 4.026,33 € |
| 5.000 | 1,31545 € | 6.577,25 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,55680 € |

