
CKC21C104KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C104KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C104KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C104KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C104KWGACAUTO |
Description | KC-LINK 2220 0.1UF 650VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C104KWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,35000 € | 23,50 € |
| 50 | 1,96240 € | 98,12 € |
| 100 | 1,84240 € | 184,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63952 € | 819,76 € |
| 1.000 | 1,57668 € | 1.576,68 € |
| 1.500 | 1,54519 € | 2.317,79 € |
| 2.500 | 1,51030 € | 3.775,75 € |
| 3.500 | 1,48989 € | 5.214,61 € |
| 5.000 | 1,47026 € | 7.351,30 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,88440 € |

