
CKC21C103KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C103KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C103KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C103KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C103KWGACAUTO |
Description | KC-LINK 2220 10NF 650VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C103KWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73600 € | 17,36 € |
| 50 | 1,42900 € | 71,45 € |
| 100 | 1,33410 € | 133,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17360 € | 586,80 € |
| 1.000 | 1,12392 € | 1.123,92 € |
| 1.500 | 1,09902 € | 1.648,53 € |
| 2.500 | 1,07143 € | 2.678,58 € |
| 3.500 | 1,05529 € | 3.693,52 € |
| 5.000 | 1,03977 € | 5.198,85 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |

