
CKC18C473KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C473KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C473KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C473KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C473KWGACAUTO |
Description | KC-LINK 1812 47NF 650VDC C0G |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C473KWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,87800 € | 18,78 € |
| 50 | 1,55180 € | 77,59 € |
| 100 | 1,45100 € | 145,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28038 € | 640,19 € |
| 1.000 | 1,22756 € | 1.227,56 € |
| 1.500 | 1,20109 € | 1.801,63 € |
| 2.500 | 1,17176 € | 2.929,40 € |
| 3.500 | 1,15460 € | 4.041,10 € |
| 5.000 | 1,13810 € | 5.690,50 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,15900 € |

