CKC18C472JDGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,12115 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 716
Unit Price: 2,93000 €
Datasheet
4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C472JDGACTU

DigiKey Part Number
399-CKC18C472JDGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC18C472JDGACTU
Description
KC-LINK 1812 4.7NF 1000VDC C0G
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C472JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,28136 €1.281,36 €
Manufacturers Standard Package
Unit Price without VAT:1,28136 €
Unit Price with VAT:1,49919 €