
CKC18C472JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C472JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C472JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C472JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C472JDGACAUTO |
Description | CAP CER 4.7NF 1000V C0G 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C472JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,04700 € | 20,47 € |
| 50 | 1,69840 € | 84,92 € |
| 100 | 1,59060 € | 159,06 € |
| 500 | 1,40814 € | 704,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35165 € | 1.351,65 € |
| 2.000 | 1,30514 € | 2.610,28 € |
| 3.000 | 1,28184 € | 3.845,52 € |
| 5.000 | 1,25599 € | 6.279,95 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,42810 € |

