


CDR34BP103AFUS7185 | |
|---|---|
DigiKey Part Number | 1001-2341-2-ND - Tape & Reel (TR) 1001-2341-1-ND - Cut Tape (CT) 1001-2341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BP103AFUS7185 |
Description | CAP CER 10000PF 50V BP 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP103AFUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| 10 | 11,36100 € | 113,61 € |
| 50 | 10,22820 € | 511,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,71050 € | 971,05 € |
| 200 | 9,42770 € | 1.885,54 € |
| 300 | 9,27077 € | 2.781,23 € |
| 500 | 9,09588 € | 4.547,94 € |
| 700 | 8,86870 € | 6.208,09 € |
| 1.000 | 8,35643 € | 8.356,43 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 16,90650 € |

