
CDR32BX103BKUS7370 | |
|---|---|
DigiKey Part Number | 1001-2149-2-ND - Tape & Reel (TR) 1001-2149-1-ND - Cut Tape (CT) 1001-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUS7370 |
Description | CAP CER 10000PF 100V BX 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX103BKUS7370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,68900 € | 34,45 € |
| 100 | 0,63430 € | 63,43 € |
| 500 | 0,54170 € | 270,85 € |
| 1.000 | 0,51307 € | 513,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48284 € | 1.207,10 € |
| 5.000 | 0,46462 € | 2.323,10 € |
| 7.500 | 0,45548 € | 3.416,10 € |
| 12.500 | 0,44536 € | 5.567,00 € |
| 17.500 | 0,43944 € | 7.690,20 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

