10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX103BKUS7370

DigiKey Part Number
1001-2149-2-ND - Tape & Reel (TR)
1001-2149-1-ND - Cut Tape (CT)
1001-2149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR32BX103BKUS7370
Description
CAP CER 10000PF 100V BX 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX103BKUS7370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,86700 €8,67 €
500,68900 €34,45 €
1000,63430 €63,43 €
5000,54170 €270,85 €
1.0000,51307 €513,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48284 €1.207,10 €
5.0000,46462 €2.323,10 €
7.5000,45548 €3.416,10 €
12.5000,44536 €5.567,00 €
17.5000,43944 €7.690,20 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,54440 €