
CDR31BX332BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2387-2-ND - Tape & Reel (TR) 1001-2387-1-ND - Cut Tape (CT) 1001-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX332BKUS7185 |
Description | CAP CER 3300PF 100V BX 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX332BKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12100 € | 11,21 € |
| 50 | 0,90340 € | 45,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,83620 € | 83,62 € |
| 200 | 0,78080 € | 156,16 € |
| 300 | 0,75307 € | 225,92 € |
| 500 | 0,72238 € | 361,19 € |
| 700 | 0,70444 € | 493,11 € |
| 1.000 | 0,68718 € | 687,18 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

