
CDR31BX102BKUS | |
|---|---|
DigiKey Part Number | 1001-2140-2-ND - Tape & Reel (TR) 1001-2140-1-ND - Cut Tape (CT) 1001-2140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX102BKUS |
Description | CAP CER 1000PF 100V BX 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX102BKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80000 € | 8,00 € |
| 50 | 0,63400 € | 31,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58280 € | 58,28 € |
| 200 | 0,54055 € | 108,11 € |
| 300 | 0,51940 € | 155,82 € |
| 500 | 0,49596 € | 247,98 € |
| 700 | 0,48227 € | 337,59 € |
| 1.000 | 0,46910 € | 469,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

