0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX104AKUR

DigiKey Part Number
1001-2134-2-ND - Tape & Reel (TR)
1001-2134-1-ND - Cut Tape (CT)
1001-2134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR04BX104AKUR
Description
CAP CER 0.1UF 50V BX 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BX104AKUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.253
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,68000 €2,68 €
101,86500 €18,65 €
501,54020 €77,01 €
1001,43990 €143,99 €
5001,27022 €635,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1001,21123 €1.332,35 €
2.2001,16910 €2.572,02 €
3.3001,14800 €3.788,40 €
5.5001,12460 €6.185,30 €
7.7001,11092 €8.554,08 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,13560 €