2200 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX222BKWS7185

DigiKey Part Number
1001-2409-2-ND - Tape & Reel (TR)
1001-2409-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CDR01BX222BKWS7185
Description
CAP CER 2200PF 100V BX 0805
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX222BKWS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,94000 €9,40 €
500,75240 €37,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1000,71580 €71,58 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,64970 €