CBR08C820JAGAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,41602 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,96565 €
Datasheet

Direct


Murata Electronics
In Stock: 3.896
Unit Price: 0,40000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 2.802
Unit Price: 0,96000 €
Datasheet

Similar


Johanson Technology Inc.
In Stock: 11.953
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,11610 €
Datasheet
82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C820JAGAC

DigiKey Part Number
399-6207-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR08C820JAGAC
Description
CAP CER 82PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C820JAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,38713 €1.548,52 €
Manufacturers Standard Package
Unit Price without VAT:0,38713 €
Unit Price with VAT:0,45294 €