
CBR08C339BAGAC | |
|---|---|
DigiKey Part Number | 399-6193-2-ND - Tape & Reel (TR) 399-6193-1-ND - Cut Tape (CT) 399-6193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C339BAGAC |
Description | CAP CER 3.3PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C339BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,48720 € | 24,36 € |
| 100 | 0,44580 € | 44,58 € |
| 500 | 0,37576 € | 187,88 € |
| 1.000 | 0,35410 € | 354,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32073 € | 1.282,92 € |
| 8.000 | 0,31883 € | 2.550,64 € |
| 12.000 | 0,31785 € | 3.814,20 € |
| 20.000 | 0,31156 € | 6.231,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

