
CBR08C339B1GAC | |
|---|---|
DigiKey Part Number | 399-CBR08C339B1GACTR-ND - Tape & Reel (TR) 399-CBR08C339B1GACCT-ND - Cut Tape (CT) 399-CBR08C339B1GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C339B1GAC |
Description | CAP CER 3.3PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C339B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32320 € | 16,16 € |
| 100 | 0,29290 € | 29,29 € |
| 500 | 0,24158 € | 120,79 € |
| 1.000 | 0,22570 € | 225,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20191 € | 807,64 € |
| 8.000 | 0,19306 € | 1.544,48 € |
| 12.000 | 0,18863 € | 2.263,56 € |
| 20.000 | 0,18372 € | 3.674,40 € |
| 28.000 | 0,18085 € | 5.063,80 € |
| 40.000 | 0,17809 € | 7.123,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

