
CBR06C989B5GAC | |
|---|---|
DigiKey Part Number | 399-16291-2-ND - Tape & Reel (TR) 399-16291-1-ND - Cut Tape (CT) 399-16291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C989B5GAC |
Description | CAP CER 9.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C989B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,06600 € | 33,00 € |
| 1.000 | 0,05309 € | 53,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03777 € | 151,08 € |
| 8.000 | 0,03742 € | 299,36 € |
| 12.000 | 0,03656 € | 438,72 € |
| 20.000 | 0,03505 € | 701,00 € |
| 28.000 | 0,03416 € | 956,48 € |
| 40.000 | 0,03381 € | 1.352,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

