
CBR06C908BAGAC | |
|---|---|
DigiKey Part Number | 399-8834-2-ND - Tape & Reel (TR) 399-8834-1-ND - Cut Tape (CT) 399-8834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C908BAGAC |
Description | CAP CER 0.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C908BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13670 € | 13,67 € |
| 500 | 0,11264 € | 56,32 € |
| 1.000 | 0,10026 € | 100,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08737 € | 349,48 € |
| 8.000 | 0,08258 € | 660,64 € |
| 12.000 | 0,08018 € | 962,16 € |
| 20.000 | 0,07927 € | 1.585,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

