
CBR06C719B5GAC | |
|---|---|
DigiKey Part Number | 399-16237-2-ND - Tape & Reel (TR) 399-16237-1-ND - Cut Tape (CT) 399-16237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C719B5GAC |
Description | CAP CER 7.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C719B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07240 € | 7,24 € |
| 500 | 0,05560 € | 27,80 € |
| 1.000 | 0,05042 € | 50,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04270 € | 170,80 € |
| 8.000 | 0,03983 € | 318,64 € |
| 12.000 | 0,03839 € | 460,68 € |
| 20.000 | 0,03680 € | 736,00 € |
| 28.000 | 0,03587 € | 1.004,36 € |
| 40.000 | 0,03498 € | 1.399,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

