
CBR06C560FAGAC | |
|---|---|
DigiKey Part Number | 399-16210-2-ND - Tape & Reel (TR) 399-16210-1-ND - Cut Tape (CT) 399-16210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C560FAGAC |
Description | CAP CER 56PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C560FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,03978 € | 4.159,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57800 € | 15,78 € |
| 50 | 1,49820 € | 74,91 € |
| 100 | 1,26900 € | 126,90 € |
| 500 | 1,06186 € | 530,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,78100 € | 17,81 € |
| 50 | 1,63540 € | 81,77 € |
| 100 | 1,35610 € | 135,61 € |
| 500 | 1,09032 € | 545,16 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,67930 € |

