
CBR06C369BAGAC | |
|---|---|
DigiKey Part Number | 399-16176-2-ND - Tape & Reel (TR) 399-16176-1-ND - Cut Tape (CT) 399-16176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C369BAGAC |
Description | CAP CER 3.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C369BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15420 € | 15,42 € |
| 500 | 0,12326 € | 61,63 € |
| 1.000 | 0,11369 € | 113,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09935 € | 397,40 € |
| 8.000 | 0,09402 € | 752,16 € |
| 12.000 | 0,09135 € | 1.096,20 € |
| 20.000 | 0,08840 € | 1.768,00 € |
| 28.000 | 0,08667 € | 2.426,76 € |
| 40.000 | 0,08500 € | 3.400,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

