CBR06C300JAGAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 7.814
Unit Price: 0,86000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17126 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,07307 €
Datasheet

Direct


Johanson Technology Inc.
In Stock: 7.500
Unit Price: 0,60000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 5.960
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91788 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.978
Unit Price: 0,34000 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,38797 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 55.450
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,08081 €
Datasheet
30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C300JAGAC

DigiKey Part Number
399-8847-2-ND - Tape & Reel (TR)
399-8847-1-ND - Cut Tape (CT)
399-8847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C300JAGAC
Description
CAP CER 30PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C300JAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28000 €2,80 €
500,20980 €10,49 €
1000,18820 €18,82 €
5000,15194 €75,97 €
1.0000,14073 €140,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12392 €495,68 €
8.0000,11768 €941,44 €
12.0000,11455 €1.374,60 €
20.0000,11108 €2.221,60 €
28.0000,10905 €3.053,40 €
40.0000,10710 €4.284,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €