
CBR06C270G5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C270G5GACTR-ND - Tape & Reel (TR) 399-CBR06C270G5GACCT-ND - Cut Tape (CT) 399-CBR06C270G5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C270G5GAC |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C270G5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12770 € | 12,77 € |
| 500 | 0,10110 € | 50,55 € |
| 1.000 | 0,09288 € | 92,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08057 € | 322,28 € |
| 8.000 | 0,07599 € | 607,92 € |
| 12.000 | 0,07370 € | 884,40 € |
| 20.000 | 0,07116 € | 1.423,20 € |
| 28.000 | 0,06967 € | 1.950,76 € |
| 40.000 | 0,06825 € | 2.730,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

