
CBR06C160FAGAC | |
|---|---|
DigiKey Part Number | 399-8843-2-ND - Tape & Reel (TR) 399-8843-1-ND - Cut Tape (CT) 399-8843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C160FAGAC |
Description | CAP CER 16PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C160FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54700 € | 5,47 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,38770 € | 38,77 € |
| 500 | 0,32398 € | 161,99 € |
| 1.000 | 0,30429 € | 304,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27474 € | 1.098,96 € |
| 8.000 | 0,26375 € | 2.110,00 € |
| 12.000 | 0,25824 € | 3.098,88 € |
| 20.000 | 0,25214 € | 5.042,80 € |
| 28.000 | 0,24857 € | 6.959,96 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

