
CBR04C829C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C829C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C829C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C829C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C829C5GACAUTO |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C829C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04350 € | 4,35 € |
| 500 | 0,03250 € | 16,25 € |
| 1.000 | 0,02913 € | 29,13 € |
| 2.500 | 0,02559 € | 63,98 € |
| 5.000 | 0,02346 € | 117,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02171 € | 217,10 € |
| 20.000 | 0,02027 € | 405,40 € |
| 30.000 | 0,01955 € | 586,50 € |
| 50.000 | 0,01875 € | 937,50 € |
| 70.000 | 0,01828 € | 1.279,60 € |
| 100.000 | 0,01783 € | 1.783,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

