
CBR04C609B1GAC | |
|---|---|
DigiKey Part Number | 399-8610-2-ND - Tape & Reel (TR) 399-8610-1-ND - Cut Tape (CT) 399-8610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C609B1GAC |
Description | CAP CER 6PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C609B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,09580 € | 9,58 € |
| 500 | 0,07472 € | 37,36 € |
| 1.000 | 0,06821 € | 68,21 € |
| 2.500 | 0,06135 € | 153,38 € |
| 5.000 | 0,05722 € | 286,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05382 € | 538,20 € |
| 20.000 | 0,05103 € | 1.020,60 € |
| 30.000 | 0,04962 € | 1.488,60 € |
| 50.000 | 0,04807 € | 2.403,50 € |
| 70.000 | 0,04716 € | 3.301,20 € |
| 100.000 | 0,04629 € | 4.629,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

