0.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C608C5GAC

DigiKey Part Number
399-6158-2-ND - Tape & Reel (TR)
399-6158-1-ND - Cut Tape (CT)
399-6158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C608C5GAC
Description
CAP CER 0.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C608C5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03840 €1,92 €
1000,03320 €3,32 €
5000,02458 €12,29 €
1.0000,02191 €21,91 €
2.5000,01912 €47,80 €
5.0000,01744 €87,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01606 €160,60 €
20.0000,01492 €298,40 €
30.0000,01435 €430,50 €
50.0000,01372 €686,00 €
70.0000,01335 €934,50 €
100.0000,01300 €1.300,00 €
120.0000,01283 €1.539,60 €
240.0000,01227 €2.944,80 €
250.0000,01224 €3.060,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €