
CBR04C470G5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C470G5GACTR-ND - Tape & Reel (TR) 399-CBR04C470G5GACCT-ND - Cut Tape (CT) 399-CBR04C470G5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C470G5GAC |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C470G5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12470 € | 12,47 € |
| 500 | 0,09860 € | 49,30 € |
| 1.000 | 0,09054 € | 90,54 € |
| 2.500 | 0,08204 € | 205,10 € |
| 5.000 | 0,07691 € | 384,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07270 € | 727,00 € |
| 20.000 | 0,06923 € | 1.384,60 € |
| 30.000 | 0,06749 € | 2.024,70 € |
| 50.000 | 0,06556 € | 3.278,00 € |
| 70.000 | 0,06444 € | 4.510,80 € |
| 100.000 | 0,06335 € | 6.335,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

