
CBR04C229B1GAC | |
|---|---|
DigiKey Part Number | 399-8593-2-ND - Tape & Reel (TR) 399-8593-1-ND - Cut Tape (CT) 399-8593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C229B1GAC |
Description | CAP CER 2.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C229B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07240 € | 7,24 € |
| 500 | 0,05560 € | 27,80 € |
| 1.000 | 0,05042 € | 50,42 € |
| 2.500 | 0,04498 € | 112,45 € |
| 5.000 | 0,04171 € | 208,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03902 € | 390,20 € |
| 20.000 | 0,03680 € | 736,00 € |
| 30.000 | 0,03569 € | 1.070,70 € |
| 50.000 | 0,03446 € | 1.723,00 € |
| 70.000 | 0,03374 € | 2.361,80 € |
| 100.000 | 0,03305 € | 3.305,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

