
CBR04C180J1GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C180J1GACTR-ND - Tape & Reel (TR) 399-CBR04C180J1GACCT-ND - Cut Tape (CT) 399-CBR04C180J1GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C180J1GAC |
Description | CAP CER 18PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C180J1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,07646 € | 38,23 € |
| 1.000 | 0,06984 € | 69,84 € |
| 2.500 | 0,06286 € | 157,15 € |
| 5.000 | 0,05865 € | 293,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05519 € | 551,90 € |
| 20.000 | 0,05234 € | 1.046,80 € |
| 30.000 | 0,05091 € | 1.527,30 € |
| 50.000 | 0,04933 € | 2.466,50 € |
| 70.000 | 0,04841 € | 3.388,70 € |
| 100.000 | 0,04752 € | 4.752,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

