
CBR04C159A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C159A5GACTR-ND - Tape & Reel (TR) 399-CBR04C159A5GACCT-ND - Cut Tape (CT) 399-CBR04C159A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C159A5GAC |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C159A5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07664 € | 38,32 € |
| 1.000 | 0,07000 € | 70,00 € |
| 2.500 | 0,06300 € | 157,50 € |
| 5.000 | 0,05879 € | 293,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05532 € | 553,20 € |
| 20.000 | 0,05247 € | 1.049,40 € |
| 30.000 | 0,05104 € | 1.531,20 € |
| 50.000 | 0,04946 € | 2.473,00 € |
| 70.000 | 0,04853 € | 3.397,10 € |
| 100.000 | 0,04764 € | 4.764,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

