
CBR04C129B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C129B5GACTR-ND - Tape & Reel (TR) 399-CBR04C129B5GACCT-ND - Cut Tape (CT) 399-CBR04C129B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C129B5GAC |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C129B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03084 € | 15,42 € |
| 1.000 | 0,02763 € | 27,63 € |
| 2.500 | 0,02423 € | 60,58 € |
| 5.000 | 0,02219 € | 110,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02051 € | 205,10 € |
| 20.000 | 0,01913 € | 382,60 € |
| 30.000 | 0,01844 € | 553,20 € |
| 50.000 | 0,01767 € | 883,50 € |
| 70.000 | 0,01722 € | 1.205,40 € |
| 100.000 | 0,01679 € | 1.679,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

