
CBR04C120J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C120J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C120J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C120J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C120J5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C120J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05240 € | 5,24 € |
| 500 | 0,03958 € | 19,79 € |
| 1.000 | 0,03564 € | 35,64 € |
| 2.500 | 0,03151 € | 78,78 € |
| 5.000 | 0,02902 € | 145,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02697 € | 269,70 € |
| 20.000 | 0,02528 € | 505,60 € |
| 30.000 | 0,02444 € | 733,20 € |
| 50.000 | 0,02350 € | 1.175,00 € |
| 70.000 | 0,02295 € | 1.606,50 € |
| 100.000 | 0,02243 € | 2.243,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

