
CBR02C909B5GAC | |
|---|---|
DigiKey Part Number | 399-11245-2-ND - Tape & Reel (TR) 399-11245-1-ND - Cut Tape (CT) 399-11245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C909B5GAC |
Description | CAP CER 9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C909B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08390 € | 8,39 € |
| 500 | 0,06500 € | 32,50 € |
| 1.000 | 0,05917 € | 59,17 € |
| 2.500 | 0,05302 € | 132,55 € |
| 5.000 | 0,04931 € | 246,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04474 € | 671,10 € |
| 30.000 | 0,04250 € | 1.275,00 € |
| 45.000 | 0,04138 € | 1.862,10 € |
| 75.000 | 0,04014 € | 3.010,50 € |
| 105.000 | 0,03941 € | 4.138,05 € |
| 150.000 | 0,03871 € | 5.806,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

