
CBR02C709C3GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C709C3GACTR-ND - Tape & Reel (TR) 399-CBR02C709C3GACCT-ND - Cut Tape (CT) 399-CBR02C709C3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C709C3GAC |
Description | CAP CER 7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C709C3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04242 € | 21,21 € |
| 1.000 | 0,03825 € | 38,25 € |
| 2.500 | 0,03386 € | 84,65 € |
| 5.000 | 0,03122 € | 156,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02796 € | 419,40 € |
| 30.000 | 0,02637 € | 791,10 € |
| 45.000 | 0,02557 € | 1.150,65 € |
| 75.000 | 0,02468 € | 1.851,00 € |
| 105.000 | 0,02417 € | 2.537,85 € |
| 150.000 | 0,02367 € | 3.550,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

