
CBR02C609C8GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C609C8GACTR-ND - Tape & Reel (TR) 399-CBR02C609C8GACCT-ND - Cut Tape (CT) 399-CBR02C609C8GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C609C8GAC |
Description | CAP CER 6PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C609C8GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04040 € | 20,20 € |
| 1.000 | 0,03642 € | 36,42 € |
| 2.500 | 0,03224 € | 80,60 € |
| 5.000 | 0,02949 € | 147,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02663 € | 399,45 € |
| 30.000 | 0,02511 € | 753,30 € |
| 45.000 | 0,02470 € | 1.111,50 € |
| 75.000 | 0,02302 € | 1.726,50 € |
| 150.000 | 0,02254 € | 3.381,00 € |
| 180.000 | 0,02232 € | 4.017,60 € |
| 360.000 | 0,02156 € | 7.761,60 € |
| 375.000 | 0,02152 € | 8.070,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

