
CBR02C180F3GAC | |
|---|---|
DigiKey Part Number | 399-8608-2-ND - Tape & Reel (TR) 399-8608-1-ND - Cut Tape (CT) 399-8608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C180F3GAC |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C180F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,13410 € | 13,41 € |
| 500 | 0,10642 € | 53,21 € |
| 1.000 | 0,09787 € | 97,87 € |
| 2.500 | 0,08885 € | 222,12 € |
| 5.000 | 0,08342 € | 417,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07671 € | 1.150,65 € |
| 30.000 | 0,07342 € | 2.202,60 € |
| 45.000 | 0,07178 € | 3.230,10 € |
| 75.000 | 0,06995 € | 5.246,25 € |
| 105.000 | 0,06889 € | 7.233,45 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

