
CBR02C160F3GAC | |
|---|---|
DigiKey Part Number | 399-8574-2-ND - Tape & Reel (TR) 399-8574-1-ND - Cut Tape (CT) 399-8574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C160F3GAC |
Description | CAP CER 16PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C160F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14340 € | 7,17 € |
| 100 | 0,12300 € | 12,30 € |
| 500 | 0,09576 € | 47,88 € |
| 1.000 | 0,09190 € | 91,90 € |
| 2.500 | 0,08462 € | 211,55 € |
| 5.000 | 0,07944 € | 397,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07305 € | 1.095,75 € |
| 30.000 | 0,07119 € | 2.135,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

