
CA064X100J5GAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064X100J5GAC7800TR-ND - Tape & Reel (TR) 399-CA064X100J5GAC7800CT-ND - Cut Tape (CT) 399-CA064X100J5GAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X100J5GAC7800 |
Description | CAP ARRAY 10PF 50V C0G/NP0 0612 |
Customer Reference | |
Detailed Description | 10pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X100J5GAC7800 Models |
Category | Number of Capacitors 4 |
Manufacturer KEMET | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 10pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612JRNPO9BN100 | YAGEO | 1.283 | 13-CA0612JRNPO9BN100CT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09664 € | 386,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16050 € | 16,05 € |
| 500 | 0,12484 € | 62,42 € |
| 1.000 | 0,11373 € | 113,73 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

