


C967U472MZWDBAWL40 | |
|---|---|
DigiKey Part Number | C967U472MZWDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C967U472MZWDBAWL40 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U472MZWDBAWL40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,17890 € | 17,89 € |
| 500 | 0,14440 € | 72,20 € |
| 1.000 | 0,13375 € | 133,75 € |
| 2.500 | 0,12250 € | 306,25 € |
| 5.000 | 0,11572 € | 578,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

