C951U472MUVDBAWL45 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,57609 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,57609 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,57609 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,57609 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,45260 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,45260 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,45260 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,45260 €
Datasheet

Similar


KEMET
In Stock: 335
Unit Price: 1,02000 €
Datasheet

Similar


KEMET
In Stock: 736
Unit Price: 0,34000 €
Datasheet

Similar


KEMET
In Stock: 9.595
Unit Price: 0,58000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 45.839
Unit Price: 0,45000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 85.083
Unit Price: 0,64000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.407
Unit Price: 0,70000 €
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C951U472MUVDBAWL45

DigiKey Part Number
C951U472MUVDBAWL45-ND
Manufacturer
Manufacturer Product Number
C951U472MUVDBAWL45
Description
CAP CER 4700PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C951U472MUVDBAWL45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.500In Stock
Ships from WEC