C931U222MVWDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Upgrade


KEMET
In Stock: 700
Unit Price: 0,60000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15887 €
Datasheet

Similar


KEMET
In Stock: 1
Unit Price: 0,33000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07807 €
Datasheet

Similar


Vishay Cera-Mite
In Stock: 11.032
Unit Price: 2,45000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.635
Unit Price: 0,50000 €
Datasheet
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C931U222MVWDBA7317

DigiKey Part Number
399-9497-1-ND - Cut Tape (CT)
399-9497-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C931U222MVWDBA7317
Description
CAP CER 2200PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C931U222MVWDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes